ISL26104AV28EV1Z | ||
---|---|---|
DigiKey Part Number | ISL26104AV28EV1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL26104AV28EV1Z | |
Description | BOARD EVAL FOR ISL26104A | |
Customer Reference | ||
Detailed Description | ISL26104A - 24 Bit 2.5 ~ 4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2.5 ~ 4k | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ISL26104A | |
Supplied Contents | Board(s) | |
Base Product Number |