ISL23425WFRUZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL23425WFRUZ-T7ATR-ND - Tape & Reel (TR) ISL23425WFRUZ-T7ACT-ND - Cut Tape (CT) ISL23425WFRUZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL23425WFRUZ-T7A | |
Description | IC DGT POT 10KOHM 256TAP 16UTQFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-UTQFN (2.6x1.8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 125ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-UTQFN (2.6x1.8) | |
Package / Case | 16-UFQFN | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34600 | ¥333.46 |
25 | ¥31.52720 | ¥788.18 |
100 | ¥27.32480 | ¥2,732.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.92316 | ¥6,480.79 |
500 | ¥23.26086 | ¥11,630.43 |
1,250 | ¥19.61758 | ¥24,521.97 |
2,500 | ¥18.63666 | ¥46,591.65 |