ISL23325TFVZ | ||
---|---|---|
DigiKey Part Number | ISL23325TFVZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL23325TFVZ | |
Description | IC DGT POT 100KOHM 256TP 14TSSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL23325TFVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.2V ~ 5.5V, 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥22.69100 | ¥226.91 |
25 | ¥21.45280 | ¥536.32 |
80 | ¥18.59313 | ¥1,487.45 |
230 | ¥17.64009 | ¥4,057.22 |
440 | ¥15.82836 | ¥6,964.48 |
960 | ¥13.34925 | ¥12,815.28 |
2,880 | ¥12.68176 | ¥36,523.47 |
5,760 | ¥12.20501 | ¥70,300.86 |