ISL21440IUZ | ||
---|---|---|
DigiKey Part Number | ISL21440IUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL21440IUZ | |
Description | IC COMPARATOR 1 W/VOLT REF 8MSOP | |
Customer Reference | ||
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL21440IUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.6mV | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 200µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥16.36728 | ¥26,187.65 |