ISL21010DFH310Z-T | ||
---|---|---|
DigiKey Part Number | 20-ISL21010DFH310Z-TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL21010DFH310Z-T | |
Description | IC VREF 0.2% SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Reference IC Fixed 1.024V V ±0.2% 25 mA SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | - | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 14µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.83541 | ¥23,506.23 |
6,000 | ¥7.54521 | ¥45,271.26 |