ISL1557IUEZ | ||
---|---|---|
DigiKey Part Number | ISL1557IUEZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL1557IUEZ | |
Description | IC TELECOM INTERFACE 10HMSOP | |
Customer Reference | ||
Detailed Description | Telecom IC Line Interface Unit (LIU) 10-HMSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HMSOP | |
Base Product Number |