ISL1557IRZ | ||
---|---|---|
DigiKey Part Number | ISL1557IRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL1557IRZ | |
Description | IC TELECOM INTERFACE 16QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Line Interface Unit (LIU) 16-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | ±2.25V ~ 6V, 4.5V ~ 12V | |
Current - Supply | 6mA | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.04000 | ¥35.04 |
10 | ¥31.46200 | ¥314.62 |
90 | ¥25.77878 | ¥2,320.09 |
270 | ¥24.45696 | ¥6,603.38 |
540 | ¥21.94515 | ¥11,850.38 |
1,080 | ¥18.50788 | ¥19,988.51 |
2,520 | ¥17.58252 | ¥44,307.95 |