ISL1557AIRZ-T7 | ||
---|---|---|
DigiKey Part Number | 20-ISL1557AIRZ-T7TR-ND - Tape & Reel (TR) 20-ISL1557AIRZ-T7CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ISL1557AIRZ-T7 | |
Description | IC TELECOM INTERFACE 16QFN | |
Customer Reference | ||
Detailed Description | Telecom IC Line Interface Unit (LIU) 16-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 13.2V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.77000 | ¥317.70 |
25 | ¥30.03640 | ¥750.91 |
100 | ¥26.03100 | ¥2,603.10 |
250 | ¥24.69600 | ¥6,174.00 |
500 | ¥22.15966 | ¥11,079.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.68891 | ¥18,688.91 |
2,000 | ¥17.75448 | ¥35,508.96 |