ISL12057DBEV1Z | ||
---|---|---|
DigiKey Part Number | ISL12057DBEV1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL12057DBEV1Z | |
Description | EVAL BOARD FOR ISL12057 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | ISL12057 Real Time Clock (RTC) Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ISL12057 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.10000 | ¥749.10 |