IDT74LVC16344APAG | ||
---|---|---|
DigiKey Part Number | IDT74LVC16344APAG-ND | |
Manufacturer | ||
Manufacturer Product Number | IDT74LVC16344APAG | |
Description | IC CLK BUFFER 2:4 56TSSOP | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:4 56-TFSOP (0.240", 6.10mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 4 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | 3-State | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |