ICM7245BIM44Z | ||
---|---|---|
DigiKey Part Number | ICM7245BIM44Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ICM7245BIM44Z | |
Description | IC DRVR 16 SEGMENT 44MQFP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver 44-MQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LED | |
Configuration | 16 Segment | |
Interface | - | |
Digits or Characters | 8 Characters | |
Current - Supply | 50 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.89000 | ¥128.89 |
10 | ¥118.42000 | ¥1,184.20 |
25 | ¥113.50920 | ¥2,837.73 |