ICM7228AIPI | ||
---|---|---|
DigiKey Part Number | ICM7228AIPI-ND | |
Manufacturer | ||
Manufacturer Product Number | ICM7228AIPI | |
Description | IC DRVR 7 SEGMENT 8 DIGIT 28DIP | |
Customer Reference | ||
Detailed Description | LED Driver 28-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ICM7228AIPI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | 8 Digits | |
Current - Supply | 200 µA | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |