ICL7660CPAZ | |
---|---|
DigiKey Part Number | ICL7660CPAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL7660CPAZ |
Description | IC REG CHARGE PUMP INV 45MA 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660CPAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.94200 | ¥149.42 |
25 | ¥14.09480 | ¥352.37 |
100 | ¥12.01020 | ¥1,201.02 |
250 | ¥11.27708 | ¥2,819.27 |
500 | ¥9.86744 | ¥4,933.72 |
1,000 | ¥8.17589 | ¥8,175.89 |
3,000 | ¥7.61203 | ¥22,836.09 |
5,000 | ¥7.33011 | ¥36,650.55 |