ICL7107SCPL | ||
---|---|---|
DigiKey Part Number | ICL7107SCPL-ND | |
Manufacturer | ||
Manufacturer Product Number | ICL7107SCPL | |
Description | IC DISPLAY DRIVER 3.5DIGIT 40DIP | |
Customer Reference | ||
Detailed Description | Display Driver 3.5 Digit 40-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ICL7107SCPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |