HSP50415VIZ | ||
---|---|---|
DigiKey Part Number | HSP50415VIZ-ND | |
Manufacturer | ||
Manufacturer Product Number | HSP50415VIZ | |
Description | IC MODULATOR PROGRAMABLE 100MQFP | |
Customer Reference | ||
Detailed Description | RF IC Modulator 100-MQFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSP50415VIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Modulator | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-MQFP (14x20) | |
Base Product Number |