HSP50216KIZ | ||
---|---|---|
DigiKey Part Number | HSP50216KIZ-ND | |
Manufacturer | ||
Manufacturer Product Number | HSP50216KIZ | |
Description | IC DOWNCONVERTER DGTL 4CH 196BGA | |
Customer Reference | ||
Detailed Description | RF IC Downconverter W-CDMA 196-BGA (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSP50216KIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Downconverter | |
Frequency | - | |
RF Type | W-CDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-BGA (12x12) | |
Base Product Number |