HSP50210JC-52Z | ||
---|---|---|
DigiKey Part Number | HSP50210JC-52Z-ND | |
Manufacturer | ||
Manufacturer Product Number | HSP50210JC-52Z | |
Description | IC DEMODULATOR COSTAS 84-PLCC | |
Customer Reference | ||
Detailed Description | RF IC Demodulator AM, FM 52MHz 84-PLCC (29.31x29.31) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSP50210JC-52Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Demodulator | |
Frequency | 52MHz | |
RF Type | AM, FM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |