HSP50110JI-52Z | ||
---|---|---|
DigiKey Part Number | HSP50110JI-52Z-ND | |
Manufacturer | ||
Manufacturer Product Number | HSP50110JI-52Z | |
Description | RF RECEIVER BPSK/QPSK 84PLCC | |
Customer Reference | ||
Detailed Description | - RF Receiver BPSK, QPSK PCB, Surface Mount 84-PLCC (29.31x29.31) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | BPSK, QPSK | |
Applications | Satellite Receiver | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |