HSP43216JC-52Z | ||
---|---|---|
DigiKey Part Number | HSP43216JC-52Z-ND | |
Manufacturer | ||
Manufacturer Product Number | HSP43216JC-52Z | |
Description | IC FILTER HALF BAND 84PLCC | |
Customer Reference | ||
Detailed Description | Half Band Filter IC Half Band Order 84-PLCC (29.31x29.31) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSP43216JC-52Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Half Band | |
Frequency - Cutoff or Center | - | |
Number of Filters | 4 | |
Filter Order | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |