HMP8156ACNZ | ||
---|---|---|
DigiKey Part Number | HMP8156ACNZ-ND | |
Manufacturer | ||
Manufacturer Product Number | HMP8156ACNZ | |
Description | IC VIDEO ENCODER NTSC/PAL 64MQFP | |
Customer Reference | ||
Detailed Description | NTSC/PAL Encoder IC Multimedia, Video Editing 64-MQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMP8156ACNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | NTSC/PAL Encoder | |
Applications | Multimedia, Video Editing | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-MQFP (14x14) | |
Base Product Number |