HIP6521CBZA-T | ||
---|---|---|
DigiKey Part Number | HIP6521CBZA-TTR-ND - Tape & Reel (TR) HIP6521CBZA-TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HIP6521CBZA-T | |
Description | IC REG QUAD BUCK/LNR SYNC 16SOIC | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (3) 300kHz 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥27.12100 | ¥271.21 |
25 | ¥25.41720 | ¥635.43 |
100 | ¥23.47490 | ¥2,347.49 |