HI7188EVAL | ||
---|---|---|
DigiKey Part Number | HI7188EVAL-ND | |
Manufacturer | ||
Manufacturer Product Number | HI7188EVAL | |
Description | EVALUATION PLATFORM HI7188 | |
Customer Reference | ||
Detailed Description | HI7188 - 16 Bit 240 Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 28mW @ 240SPS | |
Utilized IC / Part | HI7188 | |
Supplied Contents | Board(s) |