HI5762EVAL2 | ||
---|---|---|
DigiKey Part Number | HI5762EVAL2-ND | |
Manufacturer | ||
Manufacturer Product Number | HI5762EVAL2 | |
Description | EVALUATION MOD FOR HI5762 AMP | |
Customer Reference | ||
Detailed Description | HI5762 - 10 Bit 60M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 60M | |
Data Interface | Parallel | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | 650mW @ 60MSPS | |
Utilized IC / Part | HI5762 | |
Supplied Contents | Board(s) |