HI5660/6IA | ||
---|---|---|
DigiKey Part Number | HI5660/6IA-ND | |
Manufacturer | ||
Manufacturer Product Number | HI5660/6IA | |
Description | IC DAC 8BIT A-OUT 28TSSOP | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 1 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | HI5660/6IA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 15ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |