HFA3127RZ96 | ||
---|---|---|
DigiKey Part Number | HFA3127RZ96-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HFA3127RZ96 | |
Description | RF TRANS 5 NPN 12V 8GHZ 16QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HFA3127RZ96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 5 NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 1GHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥59.94048 | ¥359,642.88 |