HD9P6409-9Z96 | ||
---|---|---|
DigiKey Part Number | HD9P6409-9Z96-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HD9P6409-9Z96 | |
Description | IC MANCHESTER ENCODER/DEC 20SOIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Manchester Encoder/Decoder 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HD9P6409-9Z96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Manchester Encoder/Decoder | |
Applications | Security | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥414.26107 | ¥414,261.07 |