HD9P6409-9Z | ||
---|---|---|
DigiKey Part Number | 20-HD9P6409-9Z-ND | |
Manufacturer | ||
Manufacturer Product Number | HD9P6409-9Z | |
Description | IC MANCHESTER ENCODER/DEC 20SOIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Manchester Encoder/Decoder 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HD9P6409-9Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Manchester Encoder/Decoder | |
Applications | Security | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.82000 | ¥546.82 |
10 | ¥513.68300 | ¥5,136.83 |
25 | ¥497.11200 | ¥12,427.80 |
100 | ¥460.65850 | ¥46,065.85 |