HC9P5504B-5ZX96 | ||
---|---|---|
DigiKey Part Number | HC9P5504B-5ZX96-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HC9P5504B-5ZX96 | |
Description | IC TELECOM INTERFACE 24SOIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HC9P5504B-5ZX96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 550 mW | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥102.98330 | ¥102,983.30 |