HA4314BCB | ||
---|---|---|
DigiKey Part Number | HA4314BCB-ND | |
Manufacturer | ||
Manufacturer Product Number | HA4314BCB | |
Description | IC VIDEO CROSSPOINT SWIT 14SOIC | |
Customer Reference | ||
Detailed Description | Video Switch IC 1 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HA4314BCB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 400MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |