FS1015-1005 | |
---|---|
DigiKey Part Number | 800-FS1015-1005-ND |
Manufacturer | |
Manufacturer Product Number | FS1015-1005 |
Description | MODULE REQUIRES WAFER |
Customer Reference | |
Detailed Description | Flow Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Sensing Range | - | |
Flow Sensor Type | - | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥274.96400 | ¥5,499.28 |