F1792NLGI8 | |
---|---|
DigiKey Part Number | 800-F1792NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1792NLGI8 |
Description | VFQFPN 4.00X4.00X0.90 MM, 0.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 2G/3G/4G/5G Down Converter 400MHz ~ 3.8GHz 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 2G/3G/4G/5G | |
Frequency | 400MHz ~ 3.8GHz | |
Number of Mixers | 1 | |
Gain | 11dB | |
Noise Figure | 10.7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 147mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.06542 | ¥97,663.55 |