F1751NBGI | |
---|---|
DigiKey Part Number | 800-3572-ND |
Manufacturer | |
Manufacturer Product Number | F1751NBGI |
Description | IC MIXER 1.4-2.5GHZ 20VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 1.4GHz ~ 2.5GHz 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | - | |
Frequency | 1.4GHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 11.8dB | |
Noise Figure | 10.5dB | |
Secondary Attributes | - | |
Current - Supply | 190mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥67.03400 | ¥670.34 |
25 | ¥63.91560 | ¥1,597.89 |
80 | ¥55.49675 | ¥4,439.74 |
230 | ¥53.00226 | ¥12,190.52 |
490 | ¥48.32567 | ¥23,679.58 |
980 | ¥42.09002 | ¥41,248.22 |