EZ-0012 | ||
---|---|---|
DigiKey Part Number | 559-EZ-0012-ND | |
Manufacturer | ||
Manufacturer Product Number | EZ-0012 | |
Description | REFERENCE PLATFORM FOR RL78/I1A | |
Customer Reference | ||
Detailed Description | RL78/I1A 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | RL78/I1A | |
Note | - |