EZ-0007 | ||
---|---|---|
DigiKey Part Number | EZ-0007-ND | |
Manufacturer | ||
Manufacturer Product Number | EZ-0007 | |
Description | KIT DEMO 78K0 UPD168804 TOOLS | |
Customer Reference | ||
Detailed Description | UPD168804 4, Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 9V ~ 16V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | UPD168804 | |
Note | - |