EL6204CWZ-T7A | ||
---|---|---|
DigiKey Part Number | EL6204CWZ-T7A-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EL6204CWZ-T7A | |
Description | IC LASER DRVR 5.5V SOT23-6 | |
Customer Reference | ||
Detailed Description | Laser Driver IC 1 Channel 4.5V ~ 5.5V SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (CD/DVD) | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Modulation | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |