EL4544IGZ | ||
---|---|---|
DigiKey Part Number | EL4544IGZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EL4544IGZ | |
Description | IC CROSSPOINT VID 16X5RGB 356BGA | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Video Switch IC 1 Channel 356-PBGA (27x27) | |
Datasheet | Datasheet | |
EDA/CAD Models | EL4544IGZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:5 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V, 2.4V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 356-BBGA | |
Supplier Device Package | 356-PBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥832.51000 | ¥832.51 |
10 | ¥789.56700 | ¥7,895.67 |
25 | ¥768.07960 | ¥19,201.99 |
100 | ¥714.36920 | ¥71,436.92 |