DA14580DEVKT-B | ||
---|---|---|
DigiKey Part Number | 1564-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | DA14580DEVKT-B | |
Description | BASIC DEV KIT FOR DA14580 | |
Customer Reference | ||
Detailed Description | SmartBond™ DA14580 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | DA14580 | |
Supplied Contents | Board(s) | |
Note | - |