DA14531-01000FX2 | ||
---|---|---|
DigiKey Part Number | 1695-DA14531-01000FX2TR-ND - Tape & Reel (TR) 1695-DA14531-01000FX2CT-ND - Cut Tape (CT) 1695-DA14531-01000FX2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA14531-01000FX2 | |
Description | BLUETOOTH LOW ENERGY 5.1 SOC WIT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 24-WFQFN, FC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 2.5dBm | |
Sensitivity | -94dBm | |
Memory Size | 48kB RAM, 144kB ROM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 12 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 2.2mA ~ 5mA | |
Current - Transmitting | 3.5mA ~ 8mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN, FC | |
Supplier Device Package | 24-FCGQFN (2.2x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.93994 | ¥27,759.76 |
8,000 | ¥6.68290 | ¥53,463.20 |
12,000 | ¥6.42587 | ¥77,110.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.61900 | ¥136.19 |
25 | ¥12.85240 | ¥321.31 |
100 | ¥10.94960 | ¥1,094.96 |
250 | ¥10.28140 | ¥2,570.35 |
500 | ¥8.99614 | ¥4,498.07 |
1,000 | ¥7.45401 | ¥7,454.01 |