CS82C59A96 | ||
---|---|---|
DigiKey Part Number | CS82C59A96-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CS82C59A96 | |
Description | IC INTERFACE SPECIALIZED 28PLCC | |
Customer Reference | ||
Detailed Description | Interface 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | CS82C59A96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | System Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |