CS82C59A-12Z | ||
---|---|---|
DigiKey Part Number | CS82C59A-12Z-ND | |
Manufacturer | ||
Manufacturer Product Number | CS82C59A-12Z | |
Description | IC INTERFACE SPECIALIZED 28PLCC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Interface 28-PLCC (11.51x11.51) | |
Datasheet | Datasheet | |
EDA/CAD Models | CS82C59A-12Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | System Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.32000 | ¥220.32 |
10 | ¥203.15700 | ¥2,031.57 |
25 | ¥194.03000 | ¥4,850.75 |
100 | ¥173.48510 | ¥17,348.51 |
444 | ¥157.50615 | ¥69,932.73 |