CP82C59AZ | ||
---|---|---|
DigiKey Part Number | CP82C59AZ-ND | |
Manufacturer | ||
Manufacturer Product Number | CP82C59AZ | |
Description | IC INTERFACE SPECIALIZED 28DIP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Interface 28-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CP82C59AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.45000 | ¥138.45 |
10 | ¥127.25600 | ¥1,272.56 |
25 | ¥121.98000 | ¥3,049.50 |
143 | ¥107.47483 | ¥15,368.90 |
286 | ¥102.20007 | ¥29,229.22 |
572 | ¥95.60636 | ¥54,686.84 |