CL2440 | ||
---|---|---|
DigiKey Part Number | 559-CL2440-ND | |
Manufacturer | ||
Manufacturer Product Number | CL2440 | |
Description | 802.11AC WAVE 2, 5GHZ 4X4, PCIE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU WiFi 802.11ac 2GHz, 5GHz 88-QFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-QFN Exposed Pad | |
Supplier Device Package | 88-QFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,680 | ¥85.63714 | ¥143,870.40 |