CDP68HC68T1M2Z | ||
---|---|---|
DigiKey Part Number | CDP68HC68T1M2Z-ND | |
Manufacturer | ||
Manufacturer Product Number | CDP68HC68T1M2Z | |
Description | IC RTC CLK/CALENDAR SPI 16SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32B SPI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDP68HC68T1M2Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | 32B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 3V ~ 6V | |
Voltage - Supply, Battery | 2.2V ~ 6V | |
Current - Timekeeping (Max) | 20µA ~ 500µA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.12000 | ¥174.12 |
10 | ¥160.57500 | ¥1,605.75 |
25 | ¥153.35720 | ¥3,833.93 |
100 | ¥137.12070 | ¥13,712.07 |
480 | ¥124.49100 | ¥59,755.68 |