CA3338AE | ||
---|---|---|
DigiKey Part Number | CA3338AE-ND | |
Manufacturer | ||
Manufacturer Product Number | CA3338AE | |
Description | IC DAC 8BIT V-OUT 16DIP | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CA3338AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20ns (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.75 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |