CA3083Z | ||
---|---|---|
DigiKey Part Number | CA3083Z-ND | |
Manufacturer | ||
Manufacturer Product Number | CA3083Z | |
Description | TRANS 5NPN 15V 0.1A 16DIP | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 5 NPN 15V 100mA 450MHz 500mW Through Hole 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CA3083Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 5 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 50mA, 3V | |
Power - Max | 500mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |