BCR20RM-30LA#B00 | ||
---|---|---|
DigiKey Part Number | BCR20RM-30LA#B00-ND | |
Manufacturer | ||
Manufacturer Product Number | BCR20RM-30LA#B00 | |
Description | TRIAC 1.5KV 20A TO3PFM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 1.5 kV 20 A Through Hole TO-3PFM | |
Datasheet | Datasheet | |
EDA/CAD Models | BCR20RM-30LA#B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.5 kV | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-3PFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
30 | ¥42.97600 | ¥1,289.28 |
120 | ¥38.45258 | ¥4,614.31 |
510 | ¥33.92859 | ¥17,303.58 |
1,020 | ¥30.53572 | ¥31,146.43 |
2,010 | ¥28.61309 | ¥57,512.31 |