9FGV1006CQ515LTGI | |
---|---|
DigiKey Part Number | 800-9FGV1006CQ515LTGI-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV1006CQ515LTGI |
Description | IC CLOCK GENERATOR 16LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 325MHz 1 16-TFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, Crystal | |
Output | CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz, 325MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA Exposed Pad | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.84600 | ¥488.46 |
25 | ¥46.57320 | ¥1,164.33 |
80 | ¥40.43925 | ¥3,235.14 |
230 | ¥38.62139 | ¥8,882.92 |
490 | ¥35.21373 | ¥17,254.73 |
980 | ¥30.67004 | ¥30,056.64 |
2,450 | ¥29.53411 | ¥72,358.57 |