9DBL411BGLF | |
---|---|
DigiKey Part Number | 800-1925-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL411BGLF |
Description | IC FAN/BUFF DIFF 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥28.61800 | ¥286.18 |
74 | ¥27.05095 | ¥2,001.77 |
148 | ¥23.44378 | ¥3,469.68 |
296 | ¥22.24179 | ¥6,583.57 |
518 | ¥19.95743 | ¥10,337.95 |
1,036 | ¥16.83162 | ¥17,437.56 |
2,516 | ¥15.99005 | ¥40,230.97 |
5,032 | ¥15.38892 | ¥77,437.05 |