
9DB403DGILFT | |
|---|---|
DigiKey Part Number | 800-1248-2-ND - Tape & Reel (TR) 800-1248-1-ND - Cut Tape (CT) 800-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB403DGILFT |
Description | IC DISTRIBUTION PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input HCSL | Supplier Device Package 28-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥31.00400 | ¥310.04 |
| 25 | ¥28.31000 | ¥707.75 |
| 100 | ¥25.39800 | ¥2,539.80 |
| 250 | ¥24.02732 | ¥6,006.83 |
| 500 | ¥23.20710 | ¥11,603.55 |
| 1,000 | ¥22.90210 | ¥22,902.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.98393 | ¥43,967.86 |










