8N4QV01BG-0001CD | ||
---|---|---|
DigiKey Part Number | 8N4QV01BG-0001CD-ND | |
Manufacturer | ||
Manufacturer Product Number | 8N4QV01BG-0001CD | |
Description | IC OSC VCXO QD FREQ 10CLCC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | VCXO IC 125MHz, 100MHz, 122.88MHz, 156.25MHz 10-CLCC (7x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | VCXO | |
Count | - | |
Frequency | 125MHz, 100MHz, 122.88MHz, 156.25MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | 155 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
364 | ¥194.16484 | ¥70,676.00 |